Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PT570548

Power Relay, 4Pdt, 6A, 240Vac, Socket; |Schrack Te Connectivity PT570548..
$ 9.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PT570548.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet3 pages19 years ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+3.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicHJ4-L-AC48V
Relays 48VAC 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
TE Connectivity5-1415026-1
General Purpose Relay 4PDT 240VAC 24VDC Plug-In Socket Mount
PanasonicHC4-H-AC48V
Relays 48VAC 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
PanasonicHJ4-DC24V
Relays 24VDC 650Ohm 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
TE Connectivity9-1419111-8
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output
TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
Weidmuller8690200000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Socket General Purpose Relay
Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity9-1419111-8
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output
TE Connectivity8-1415001-1
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC Output, Panel Mount
TE ConnectivityPT52AR12B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount

Descriptions

Descriptions of TE Connectivity PT570548 provided by its distributors.

Power Relay, 4Pdt, 6A, 240Vac, Socket; |Schrack Te Connectivity PT570548..
Power/Signal Relay, 4PDT, Momentary, 850mW (Coil), 6A (Contact), AC Input, AC/DC Output, Panel Mount
PT570548 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT570548 | Internal Number: 8-1419111-8 | TE Connectivity | SCHRACK
Switching Current A = 6 / Switching Capacity kVA = 1.4 / Switching Voltage - AC V = 240 / Contact Material = AgNi 90/10 / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Series = PT / Width mm = 22.5 / Coil Voltage - AC V = 48 / Length mm = 28 / Height mm = 29 / Contact Configuration = 4CO / Coil Type = AC
POWER RELAY, 4PDT, 6A, 240VAC, SOCKET; Contact Configuration: 4PDT; Coil Voltage: 48VAC; Contact Current: 6A; Product Range: PT Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Terminals: Quick Connect; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 777ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1419111-8
  • PT 570548
  • PT570548.
  • PT570548..