TE Connectivity 6-1393806-7

Electromechanical Relay 12VDC 220Ohm 2A DPDT (19x24x35.5)mm Plug-In Signal Relay
$ 95.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393806-7.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet3 pages8 years ago

Master Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-3.23%

CAD Models

Download TE Connectivity 6-1393806-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-29
LTD Date2024-09-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityV23079C1103B301
Electromechanical Relay 12VDC 2.057KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
TE Connectivity7-1393788-1
Electromechanical Relay 3VDC 64Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
TE ConnectivityV23079E1203B301
Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
TE Connectivity2-1462033-1
Electromechanical Monostable Relay DPDT 2A 9VDC 574Ohm 10-Pin Through Hole
TE Connectivity / P&BD3061
Electromechanical Monostable Relay DPDT 2A 3VDC 45Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity 6-1393806-7 provided by its distributors.

Electromechanical Relay 12VDC 220Ohm 2A DPDT (19x24x35.5)mm Plug-In Signal Relay
Relay, 1 Form C (NO/NC), 12 V (DC), 220 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 6-1393806-7
Signal Relays, 150 VDC Contact Voltage, 125 VAC Contact Voltage, 654 mW Coil Power (DC), Socket / Screw Mount, PCB-THT, Axicom Cradle Relay N
Power/Signal Relay, 1 Form C, DPDT, Momentary, 0.054A (Coil), 150VDC (Coil), 654mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount
Signal Relay Temperature range: -40 ... +70 °C Manufacturer Article n°: V23154C717B104 Contact material: Ag+Au Contacts: 2 Change-Over (CO) Pitch: 2.5 mm Protection rating: IP30 Relay type: Monostable Pcoil: 650 mW Rcoil: 220 Ohm Switching power: 50 VA / 70 W Switching voltage: 125 VAC / 150 VDC Ucoil: 12 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty