Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393788-1

Electromechanical Relay 3VDC 64Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
$ 3.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393788-1.

IHS

Datasheet3 pages2 years ago
Datasheet6 pages15 years ago
Datasheet2 pages19 years ago

Upverter

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-2.15%

CAD Models

Download TE Connectivity 7-1393788-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-1393789-4
Electromechanical Relay 3VDC 64Ohm 2A DPDT (14.6x7.4x9.9)mm SMD Signal Relay
TE Connectivity1462037-4
Electromechanical Relay 3VDC 64Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
TE Connectivity1-1462038-1
Electromechanical Relay DPDT 2A 3VDC 64Ohm Through Hole
TE Connectivity / P&BD3061
Electromechanical Monostable Relay DPDT 2A 3VDC 45Ohm 10-Pin Through Hole
TE Connectivity3-1462033-2
Electromechanical Relay DPDT 2A 3VDC 113Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 7-1393788-1 provided by its distributors.

Electromechanical Relay 3VDC 64Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
Relay DPDT(2 Form C) 2A 220V 3V 64Ω 46.7mA 250V 48V SMD Adhesive Mount 14.5mm × 7.2mm × 10.4mm
RF Relay, 2 Form C, DPDT, Latched, 0.047A (Coil), 3VDC (Coil), 655mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 3VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: SMD; Coil Type: Latching Dual Coil; Relay Terminals: Solder; Contact Voltage VAC: 250V; Contact Voltage VDC: 220V; Contact Material: Silver Nickel; Coil Resistance: 64ohm; SVHC: No SVHC (07-Jul-2017)
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Gull Wing Terminal / Series = P2 / Relay Type = Bistable / Width mm = 7.2 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 14.6 / Height mm = 9.9 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 3 / Coil Resistance Ohm = 64

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23079-E1208-B301
  • V23079E1208-B301
  • V23079E1208B301
  • V23079E1208B301.