TE Connectivity V23079E1203B301

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
$ 3.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23079E1203B301.

Future Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet4 pages10 years ago

Sager Electronics

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity V23079E1203B301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-1462037-7
Rf Relay, 2 Form C, Dpdt, Momentary, 0.012A (Coil), 12Vdc (Coil), 140Mw (Coil), 2A (Contact),
TE Connectivity2-1462038-3
Electromechanical Relay DPDT 2A 9VDC 810Ohm Through Hole
TE Connectivity5-1462000-1
Electromechanical Relay 12VDC 360Ohm 2A DPDT (( 20.2mm 10mm 11mm)) THT Signal Relay
TE Connectivity2-1462033-1
Electromechanical Monostable Relay DPDT 2A 9VDC 574Ohm 10-Pin Through Hole
TE Connectivity3-1462033-2
Electromechanical Relay DPDT 2A 3VDC 113Ohm Through Hole
TE Connectivity / P&BD3061
Electromechanical Monostable Relay DPDT 2A 3VDC 45Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity V23079E1203B301 provided by its distributors.

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
RoHS Compliant DPDT (2Form C) PCB Active Signal Relay -0.27dB 1.03kOhms 4ms 85C
Electromechanical Relay DPDT 5A 12VDC 1.029KOhm Surface Mount
General Purpose Relay DPDT (2 Form C) Surface Mount
2CO SURFACE MOUNT LATCHING RELAY, 5 A, 12V DC FOR USE IN SIGNAL APPLICATIONS
RF Relay, DPDT, Latched, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight
V23079E1203B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 500 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.02dB @ 100MHz -.27dB @ 900MHz 220 VDC 250 VAC 500 mW -20.7dB @ 900MHz | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393788-9
  • V23079-E1203-B301
  • V23079E1203B301..