Descriptions of TE Connectivity 6-1393243-8 provided by its distributors.
Signal Relays, Power PCB, , 8A, Flux Proof, 2 CO, DPDT, 250VAC | TE Connectivity RT424024
RELAY GEN PURPOSE DPDT 8A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Relay, 2 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 8 A, 400 V (AC), monostable, 6-1393243-8
Electromechanical Relay 24VDC 1.44KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Power Relay 24VDC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
PCB, Socket, Power Relay, 8 A, 2 Pins, PCB, Plug-in
Power Relay DPDT 400VAC 24VDC Through Hole Box/Tube
RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay
General Purpose Relay, Rt2 Bistable Series, Power, Non Latching, Dpdt, 24 Vdc Rohs Compliant: Yes |Schrack Te Connectivity RT424024..
INDUSTRIAL RELAY (GENERAL PURPOSE) Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sold
RT424024 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 400 mW 1440 Ω | Power Relay | Part Number: RT424024 | Internal Number: 6-1393243-8 | Alias Number: AMPS-6-1393243-8 | TE Connectivity