Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393243-0

General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 24 VDC, 3 A
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393243-0.

Farnell

Datasheet4 pages11 years ago
Datasheet3 pages17 years ago
Datasheet3 pages19 years ago
Datasheet3 pages15 years ago
Datasheet1 page17 years ago
Datasheet3 pages20 years ago

IHS

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-0.48%

CAD Models

Download TE Connectivity 1-1393243-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 3.56
$ 3.56
Stock
1,569,142
408,784
408,784
Authorized Distributors
6
6
6
Relay Type
-
-
-
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Coil Voltage (AC)
24 V
24 V
24 V
Coil Current
17 mA
17 mA
17 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
1.44 kΩ
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393243-8
Signal Relays, Power PCB, , 8A, Flux Proof, 2 CO, DPDT, 250VAC | TE Connectivity RT424024
TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
TE Connectivity6-1393243-3
Tyco Power relay, RT2series, 12V dc_coil_voltage, switching current8A, DPDT
Schneider Electric782XBXCT-110/120A
Electromechanical Relay DPDT 12ADC/15AAC 110/120VAC 4.43KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 1-1393243-0 provided by its distributors.

General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 24 VDC, 3 A
Class F AC/DC Active RoHS Compliant General Purpose Relay 1000Vrms 8ms -40C~85C 2000VA@400VAC
TE Connectivity Tyco Electronics Power relay, RT2series, 24V dc_coil_voltage, switching current8A, DPDT
INDUSTRIAL RELAY (GENERAL PURPOSE) Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 1440 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT2
RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:Power PCB Relay RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Volt 17M9933
RTE24024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RTE24024 | Internal Number: 1-1393243-0 | Alias Number: CB6970-000 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 16.2 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 1.44

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE-24024
  • RTE24024
  • RTE24024..