Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393243-0

Tyco Power relay, RT2series, 48V dc_coil_voltage, switching current8A, DPDT
$ 4.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393243-0.

element14 APAC

Datasheet4 pages11 years ago

IHS

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-4.70%

CAD Models

Download TE Connectivity 7-1393243-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.048
$ 4.65
Stock
409,589
23,274
Authorized Distributors
6
4
Relay Type
-
-
Throw Configuration
DPDT
DPDT
Contact Current Rating
8 A
8 A
Coil Voltage (DC)
33.6 V
33.6 V
Coil Voltage (AC)
-
-
Coil Current
9 mA
8 mA
Max Voltage Rating (AC)
400 V
400 V
Coil Resistance
5.52 kΩ
5.52 kΩ
Coil Power
417 mW
417 mW
Switching Capacity
2 kW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393243-1
RELAY GEN PURPOSE DPDT 8A 48V / General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole
TE Connectivity / AMP9-1415535-5
Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT
TE Connectivity6-1393243-8
Signal Relays, Power PCB, , 8A, Flux Proof, 2 CO, DPDT, 250VAC | TE Connectivity RT424024
Schneider Electric782XBXCT-110/120A
Electromechanical Relay DPDT 12ADC/15AAC 110/120VAC 4.43KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 7-1393243-0 provided by its distributors.

Tyco Power relay, RT2series, 48V dc_coil_voltage, switching current8A, DPDT
Relay, 2 Form C (NO/NC), 48 V (DC), 5.52 kΩ, 8 A, 400 V (AC), monostable, 7-1393243-0
Electromechanical Relay 48VDC 5.52KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Power Relay 48VDC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:48VDC; Contact Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Sold
RT424048 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RT424048 | Internal Number: 7-1393243-0 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT / Switching Voltage - AC V = 440 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 48 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 5.52

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT-424048
  • RT424048