Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1393243-9

General Purpose Relay, Rt2 Series, Power, Non Latching, Dpdt, 5 Vdc, 8 A Rohs Compliant: Yes

$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393243-9.

Farnell

Datasheet4 pages11 years ago
Datasheet3 pages15 years ago
Datasheet1 page17 years ago

ODG (Origin Data Global)

Newark

IHS

Master Electronics

Inventory History

3 month trend:
-10.23%

CAD Models

Download TE Connectivity 5-1393243-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 3.94
Stock
526,966
5,000
Authorized Distributors
6
4
Relay Type
-
-
Throw Configuration
DPDT
DPDT
Contact Current Rating
8 A
8 A
Coil Voltage (DC)
3.5 V
3.5 V
Coil Voltage (AC)
-
-
Coil Current
81 mA
80 mA
Max Voltage Rating (AC)
400 V
-
Coil Resistance
62 Ω
63 Ω
Coil Power
403 mW
403 mW
Switching Capacity
2 kW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393243-1
TE Connectivity RTE24005 Relay 5VDC SPDT 10A Power PCB Mount
TE Connectivity5-1415525-1
AMP 5-1415525-1 RX2 Series Power PCB Relay with Standard Cover
TE Connectivity6-1393243-3
Tyco Power relay, RT2series, 12V dc_coil_voltage, switching current8A, DPDT
Schneider Electric782XBXCT-110/120A
Electromechanical Relay DPDT 12ADC/15AAC 110/120VAC 4.43KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 5-1393243-9 provided by its distributors.

General Purpose Relay, Rt2 Series, Power, Non Latching, Dpdt, 5 Vdc, 8 A Rohs Compliant: Yes
Power Relay Module, SCHRACK RT2 Series, 5VDC Coil, 15A Switching Current, DPDT
RELAY GEN PURPOSE DPDT 8A 5V / General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Power Relay 5VDC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
PCB, Socket, Power Relay, 8 A, 2 Pins, PCB, Plug-in
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RT424005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RT424005 | Internal Number: 5-1393243-9 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 62

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT424005