TE Connectivity 6-1393090-3

General Purpose Relays DPDT 10A 12VAC POWER MULTIMODE RELAY
$ 9.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393090-3.

IHS

Datasheet2 pages1 year ago
Datasheet3 pages18 years ago

Sager Electronics

Newark

Electro Sonic

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-02-10
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-1393104-4
KRPA Series Panel Plug-In Electromechanical Relay 10A 12VAC 24Ohm Panel Mount
TE ConnectivityKRPA-11AN-12
Electromechanical Relay 12VAC 24Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / P&BKUP-11A15-12
Relay; 10 A; 12 VAC; DPDT; 1.532 in. L x 1.406 in. W x 1.907 in. H; 24 Ohms
PanasonicHP2-AC12V
Power/Signal Relay, DPDT, Momentary, 2170mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHJ2-T-AC12V
Relays 12VAC 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
TE ConnectivityPT270512
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 1000Mw (Coil), 12A (Contact), Ac Input, Ac/Dc

Descriptions

Descriptions of TE Connectivity 6-1393090-3 provided by its distributors.

General Purpose Relays DPDT 10A 12VAC POWER MULTIMODE RELAY
Power/Signal Relay, DPDT, Momentary, 2190mW (Coil), 10A (Contact), AC Input, AC/DC Output, Socket Mount
Electromechanical Relay DPDT 20A 12VAC 24Ohm Socket
Cross Referenced to TE CNTY AMP - Part: AMP6-1393090-3
Mt226012 |Schrack Te Connectivity MT226012
OUTPUT AC MODULE 3A120V AC- 5V DC IP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT226-012
  • MT226012