Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PT270512

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 1000Mw (Coil), 12A (Contact), Ac Input, Ac/Dc
$ 9.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PT270512.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages19 years ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-1419111-8
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output
TE ConnectivityPT270548
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), AC Input, Random, AC Output, Panel Mount
TE Connectivity1415002-1
Electromechanical Relay 24VAC 192Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
PanasonicHJ2-T-AC12V
Relays 12VAC 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -

Descriptions

Descriptions of TE Connectivity PT270512 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 1000Mw (Coil), 12A (Contact), Ac Input, Ac/Dc
Relay, 2 Form C (NO/NC), 12 V (AC), 48 Ω, 12 A, 400 V (AC), monostable, 1393154-2
General Purpose Relays Pt270512; |Schrack Te Connectivity PT270512
General Purpose Relays DPDT 12A 12VAC 48Ohm MINIATURE PWR RELAY
Electromechanical Relay DPDT 24A 12VAC 48Ohm Plug-In
Power Relay 12VAC 12A DPDT(27.9mm 22.5mm 29mm) Socket
GPR Panel Plug-In Relays,Sockets,Acc.-Sc
SSR SRSPANEL MNT 25A240V AC - DC I/P
RELAY GEN PURPOSE DPDT 12A 12V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393154-2