Descriptions of TE Connectivity 2-1393104-4 provided by its distributors.
KRPA Series Panel Plug-In Electromechanical Relay 10A 12VAC 24Ohm Panel Mount
Relay, E-Mech, DPDT,10A, Ctrl-V 12AC, Vol-Rtg 120/28AC/DC, Plug-In, KRPA-11AG-12
Universal relay Bracket mounting,Through hole mounting 35.71mm*35.71mm*50.8mm
KRPA Series 10 A DPDT 12 VAC Socket Mount General Purpose Power Relay
RELAY,GP,KRPA-11AG-12 DPDT,10A, KRPA-11AG-12, TE Connectivity
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393104-4
Power Relay 12VAC 10A DPDT(35.71mm 35.7mm 50.8mm) Socket
Relay General Purpose; 10A; DPDT; 12V AC Coil
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
Industrial Relays (General Purpose)
RELAY, DPDT, 240VAC, 10A; Contact Configuration:DPDT; Coil Voltage:12VAC; Contact Current:10A; Product Range:KRPA Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Quick Connect RoHS Compliant: Yes
KRPA-11AG-12=KRPA Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.02 VA Coil Resistance: 24 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.02 VA | Power Relays: Miniature & PCB & Or Industrial | Part Number: KRPA-11AG-12 | Internal Number: 2-1393104-4 | TE Connectivity