TE Connectivity 6-106506-2

D Sub Connector, Standard, Receptacle, AMPLIMITE HDP, 15 Contacts, DA, Solder
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-106506-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-106506-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745782-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity1-106506-2
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDP, 15 Contacts, DA, Solder
Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09682537612
D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
D SUB Connector, RCPT, DA, 15POS, SOLDER; S; Sub Connector Type:Standard; Gender:Receptacle; Product

Descriptions

Descriptions of TE Connectivity 6-106506-2 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HDP, 15 Contacts, DA, Solder
Conn D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4/40 Unc, Receptacle
15 Position D-Sub Receptacle, Female Sockets Connector
D SUB CONNECTOR, RCPT, 15POS, TH; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:AMPLIMITE HDP Series; Connector Body Material:Steel Body; Contact Mater
Special Order: 15P.HDP20 REC.ASSY. Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Cable-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 6-106506-2 | Internal Number: 6-106506-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-106506-2 .