TE Connectivity 6-104894-0

Headers & Wire Housings 100 50/50 Grid Ra Hdr Lf |Amp Te Connectivity 6-104894-0
$ 10.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104894-0.

Electro Sonic

Datasheet24 pages17 years ago

JRH Electronics

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-104894-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.99
$ 15.8
Stock
6,177
4,082
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
100
100
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-104894-0
Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Side Entry SMD Box
Connector, Header, 100Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3605042
TE Connectivity104894-9
Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity104894-8
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity6-104655-1
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST SMD Tube
TE Connectivity6-104652-0
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube

Descriptions

Descriptions of TE Connectivity 6-104894-0 provided by its distributors.

Headers & Wire Housings 100 50/50 Grid Ra Hdr Lf |Amp Te Connectivity 6-104894-0
Conn Shrouded Header HDR 100 POS 1.27mm Solder RA SMD Tube
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONN HEADER SMD R/A 100P 1.27MM
Header,Push-Pull 100pin 500mA 73.15mm*10.92mm
TE Connectivity 6-104894-0 连接器组件
RS APAC
Special Order: 100 50/50 GRID RA HDR LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 100 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 100 | PCB Header & Receptacle | Part Number: 6-104894-0 | Internal Number: 6-104894-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty