Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-104655-1

Connector, Header, Smt, 1.27Mm, 100Way; |Te Connectivity Amp 6-104655-1
$ 17.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-104655-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-96.88%

CAD Models

Download TE Connectivity 6-104655-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.15
$ 12.698
Stock
251
1,251
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
100
100
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-104693-0
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube
TE Connectivity / AMP5-147377-8
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD T/R
TE Connectivity1-104655-1
AMPMODU 50/50Grid RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 4A 300VAC V
Connector, Header, 100Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3605042
HIROSE ELECTRICFX2-100P-1.27SVL(71)
CONN PLUG 100POS SMD SOLDER / 100 Position Plug Connector Surface Mount Solder
TE Connectivity / AMP5-104655-8
Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 6-104655-1 provided by its distributors.

Connector, Header, Smt, 1.27Mm, 100Way; |Te Connectivity Amp 6-104655-1
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST SMD Tube
Header, Push-Pull Pad, 100-Pin, 500mA, Gold, Black, SMD, 66.59mm L
100 50/50 HDR DRST SFMNT TIN Part Number: 6-104655-1 | Internal Number: 6-104655-1 | TE Connectivity |
Headers & Wire Housings 100 POS SMT HDR VERT DUAL ROW
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
100 50/50 HDR DRST SFMNT TIN; Product Range: -; No. of Contacts: 100Contacts; Gender: Header; Pitch Spacing: 1.27mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 1.27mm; Contact Plating: Gold Plated Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-104655-1 .