TE Connectivity 5788796-2

D Sub Connector, High Density, Receptacle, 9 Contacts, DE, Solder
$ 2.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5788796-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-14.05%

CAD Models

Download TE Connectivity 5788796-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5747844-5
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5747844-3
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity5745781-4
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120

Descriptions

Descriptions of TE Connectivity 5788796-2 provided by its distributors.

D Sub Connector, High Density, Receptacle, 9 Contacts, DE, Solder
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
Conn D-Subminiature RCP 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5788796-2
Connector, D Sub, Receptacle, 9 Position, Da; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5788796-2.
09 HTMSFL ASSY RA 318 (IN,BL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5788796-2 | Internal Number: 5788796-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5788796-2.