TE Connectivity 5747844-3

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747844-3.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+61.66%

CAD Models

Download TE Connectivity 5747844-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 2.38
$ 2.38
Stock
81,440
187,925
187,925
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Tin
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5747844-5
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
TE Connectivity5745781-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
TE Connectivity5788797-1
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Female .318 D-Sub Connector 9 Pin Right Angle Vertical Solder

Descriptions

Descriptions of TE Connectivity 5747844-3 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
D Sub Connector, Amplimite Hd-20, Amplim; |Te Connectivity Amp 5747844-3
D Subminiature Connector, 9 Contact(S), Female, 0.109 Inch Pitch, Solder Terminal, #4-40 Unc,
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
CONNECTOR, RECEPTACLE, BOARD MOUNT, HD-20, 9 POS, RIGHT ANGLE, 318 (IN,FM,BL)
CONNECTOR, D SUB, FEMALE; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Material: Pho
The shell size is 1 Of PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 2.74mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
09 MSFL RCPT RA 318 (IN,FM,BL) Number of Positions: 9 Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 D-Shaped Connector | 9 Receptacle Board-to-Board Board Mount | Part Number: 5747844-3 | Internal Number: 5747844-3 | Alias Number: 2-42936-9892 | 1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747844-3.