TE Connectivity 5787169-9

CONN D-TYPE RCPT 100POS R/A SLDR / 100 Position D-Type Receptacle, Female Sockets Connector
$ 20.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787169-9.

IHS

Datasheet5 pages1 year ago
Datasheet1 page17 years ago

Farnell

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-22.06%

CAD Models

Download TE Connectivity 5787169-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5749070-9
Telecom and Datacom Connector, 100 Contact(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5749069-9
Amplimite .050 III Series; 100 Way MountPCB D-sub Conn Socket; 2.54mm Pitch
TE Connectivity5786554-9
Conn D-Sub SKT 100 POS 1.27mm Press Fit ST Thru-Hole 100 Terminal 1 Port Tube
HARTING Elektronik09565517500
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565517512
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565515513
D-Sub High Density Female connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of TE Connectivity 5787169-9 provided by its distributors.

CONN D-TYPE RCPT 100POS R/A SLDR / 100 Position D-Type Receptacle, Female Sockets Connector
Telecom and Datacom Connector, 100 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn D-Subminiature SKT 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port Tube
100P Female D-Sub Bend insert 2 1A -55℃~+105℃ Push-Pull D-Sub / VGA Connectors ROHS
CONNECTOR, D SUB, 100WAY; No. of Contacts: 100Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: AMPLIMITE 0.050 Series; Connector Body Material: Steel Body; Contact Material: P
Wire-Board Connector, Receptacle, 100 Position, 1.27Mm; Rango De Producto:Serie Amplimite 0.050; Género:Receptáculo Eléctrico; Núm. De Contactos:100; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Pcb |Amp Te Connectivity 5787169-9
100 50SR R/A RCP ASSY,RDSN L/F Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 5787169-9 | Internal Number: 5787169-9 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787169-9.