TE Connectivity 5749069-9

Amplimite .050 III Series; 100 Way MountPCB D-sub Conn Socket; 2.54mm Pitch
$ 20.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749069-9.

element14 APAC

Datasheet6 pages3 years ago

TE Connectivity

Electro Sonic

HQonline

JRH Electronics

Inventory History

3 month trend:
+10.76%

CAD Models

Download TE Connectivity 5749069-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.406
$ 24.572
Stock
90,261
111,150
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
100
100
Number of Rows
4
4
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5786554-9
Conn D-Sub SKT 100 POS 1.27mm Press Fit ST Thru-Hole 100 Terminal 1 Port Tube
TE Connectivity5749070-9
Connector, D Sub, Receptacle, 100Pos; |Te Connectivity Amp 5749070-9
TE Connectivity5787082-9
Conn D-Subminiature SKT 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port Tube
HARTING Elektronik09565517500
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565517512
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565515513
D-Sub High Density Female connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of TE Connectivity 5749069-9 provided by its distributors.

Amplimite .050 III Series; 100 Way MountPCB D-sub Conn Socket; 2.54mm Pitch
Conn D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port
Avnet Japan
TE Connectivity D-Sub Connector, Amplimite .050 III Series Receptacle 100-Pin TH Right Angle Body
D-Sub socket, 100 pole, standard, equipped, straight, solder pin, 5749069-9
100 50SR VERT RCPT ASSYY Number of Positions: 100 Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Ampseal Header | 100 Receptacle Cable-to-Board Board Mount | 1.27 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749069-9.