TE Connectivity 5786555-5

Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Solder Terminal, Receptacle
$ 12.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5786555-5.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+9.33%

CAD Models

Download TE Connectivity 5786555-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5787082-5
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.050 III Series, 50 Contacts, DD, Solder
TE Connectivity5749070-7
D Sub Connector, SCSI, Standard, Receptacle, AMPLIMITE 0.50, 68 Contacts, DD, Solder
TE Connectivity5749069-5
Conn D-Subminiature SKT 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port Tube
HARTING Elektronik09665526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A
HARTING Elektronik09665526612
D-SUB CONNECTOR, FEMALE, WT 14.32 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
AmphenolL77SDD50S
D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder Cup

Descriptions

Descriptions of TE Connectivity 5786555-5 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Solder Terminal, Receptacle
Conn D-Subminiature SKT 50 POS 1.27mm Press Fit ST Thru-Hole 50 Terminal 1 Port Tube
50 50Sr Vrt Rcpt, fl Top, act Pn Rohs Compliant: Yes |Amp Te Connectivity 5786555-5
50 50SR VRT RCPT,FL TOP,ACT PN
PCB D-Sub AMPLIMITE , Action Pin , 1.27mm, PCB , -55-105
TE Connectivity 5786555-5 D-sub 连接器
RS APAC
CONN D-TYPE RCPT 50P VERT PRESS
.050 Series Board Mount Connectors
50 50SR VRT RCPT,FL TOP,ACT PN Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 5786555-5 | Internal Number: 5786555-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty