TE Connectivity 5749069-5

Conn D-Subminiature SKT 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port Tube
$ 11.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749069-5.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet7 pages15 years ago
Datasheet20 pages14 years ago
Datasheet9 pages15 years ago

IHS

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+160%

CAD Models

Download TE Connectivity 5749069-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.584
$ 12.504
Stock
6,651
127,987
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
50
50
Number of Rows
4
4
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5787082-5
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.050 III Series, 50 Contacts, DD, Solder
TE Connectivity5749070-7
D Sub Connector, SCSI, Standard, Receptacle, AMPLIMITE 0.50, 68 Contacts, DD, Solder
TE Connectivity5749070-5
Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Solder Terminal, Receptacle
50 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Amphenol Communications SolutionsL77SDDH50SOL2RM5C309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder
Conn D-Subminiature F 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5749069-5 provided by its distributors.

Conn D-Subminiature SKT 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port Tube
D-Sub socket, 50 pole, standard, equipped, straight, solder pin, 5749069-5
Amplimite 50 Position 1.27 mm Pitch Shielded Vertical D-Sub Receptacle
50 50SR VERT RCPT ASSY Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 5749069-5 | Internal Number: 5749069-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749069-5.