TE Connectivity 5786152-3

DC Bckshl-kits W Ltch, 68 50SR Bkshl Kit W/js, Unpntd, Lf
$ 9.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5786152-3.

Farnell

Datasheet4 pages1 year ago
Datasheet32 pages14 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-3.18%

CAD Models

Download TE Connectivity 5786152-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-06-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5787082-7
Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
TE Connectivity5749721-7
D-Sub Connectors; 5749721-7; TE CONNECTIVITY; Connector, Receptacle; Yes; Vertical; 63.88 mm
TE Connectivity5787169-7
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
HARTING Elektronik09564004701
Conn High Density D-Sub F 62 POS 1.2mm Crimp ST Panel Mount 62 Terminal 1 Port
HARTING Elektronik09564517513
D-Sub High Density Female connector Wave soldering termination Rated current 2A
ITT / CannonDDU-50S-A197-F0
Connector, D-sub, Rectangular, DU, D, 50, Rec, A197, | ITT Cannon DDU50SA197F0

Descriptions

Descriptions of TE Connectivity 5786152-3 provided by its distributors.

DC BCKSHL-KITS W LTCH, 68 50SR BKSHL KIT W/JS,UNPNTD,LF
Connector Accessories Cover 68 POS Individual
Connector Accessory, Backshell, Zinc Alloy
.050 Series Cable Connectors (SCSI)
D-Sub Backshells 68P BACKSHELL KIT
CONN BACKSHELL 68POS 180DEG SHLD
Shielded Backshell Kit, Zinc; Accessory Type:Shielded Backshell Kit; For Use With:68 Position Amplimite 0.050 Connectors; Connector Shell Size:-; Cable Exit Angle:180°; Connector Body Material:Zinc Body; Connector Type:D Sub Rohs Compliant: Yes |Te Connectivity 5786152-3.
68 50SR BKSHL KIT W/JS,UNPNTD, Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Kit Primary Product Material: Zinc Body Orientation: Straight Primary Product Plating Material: Tin over Nickel Shielded Backshell Kit Zinc Straight | Connector Backshell | Part Number: 5786152-3 | Internal Number: 5786152-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5786152-3 .
  • 5786152-3.