TE Connectivity 5787082-7

Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787082-7.

Newark

Datasheet32 pages14 years ago

Sager Electronics

Farnell

IHS

Master Electronics

Inventory History

3 month trend:
+3.47%

CAD Models

Download TE Connectivity 5787082-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-04-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5749069-7
TE Connectivity D-Sub Connector, Amplimite .050 III, Receptacle, 68-Pin TH Right Angle Body
TE Connectivity5749721-7
D-Sub Connectors; 5749721-7; TE CONNECTIVITY; Connector, Receptacle; Yes; Vertical; 63.88 mm
TE Connectivity5787169-7
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port
Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
Conn High Density D-Sub F 78 POS 1.38mm Solder ST Thru-Hole 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5787082-7 provided by its distributors.

Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
D Subminiature Connector, 68 Contact(s), Female, Solder Terminal, Receptacle
D-Sub socket, 68 pole, standard, equipped, angled, solder pin, 5787082-7
68P Female D-Sub Bend insert 2 1A Push-Pull D-Sub / VGA Connectors ROHS
Tyco Electronics D-SubConnector, Amplimite .050 IIIseries, Mother seat, 68needle, Through hole mounting, right angle body
Wire-Board Connector, Receptacle 68 Position 1.27Mm; No. Of Contacts:68Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:-; Product Range:Amplimite 0.050 Series; Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5787082-7.
68 50SR R/A RCPT ASSY,RDSN L/F Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 5787082-7 | Internal Number: 5787082-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787082-7.
  • 5787082-7....