TE Connectivity 5787169-7

Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
$ 7.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787169-7.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Farnell

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-21.11%

CAD Models

Download TE Connectivity 5787169-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.17
$ 7.777
Stock
9,594
3,488
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
68
68
Number of Rows
4
4
Mount
Through Hole
Panel, Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5787082-7
TE Connectivity D-Sub Connector, Amplimite .050 III, Receptacle, 68-Pin TH Right Angle Body
TE Connectivity5749069-7
TE Connectivity D-Sub Connector, Amplimite .050 III, Receptacle, 68-Pin TH Right Angle Body
TE Connectivity5749721-7
D-Sub Connectors; 5749721-7; TE CONNECTIVITY; Connector, Receptacle; Yes; Vertical; 63.88 mm
Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port
Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
Conn High Density D-Sub F 78 POS 1.38mm Solder ST Thru-Hole 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5787169-7 provided by its distributors.

Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Connector D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
TE Connectivity D-Sub Connector, Amplimite .050 III Series, Receptacle, 68-Pin, TH, Right Angle Body
CONNECTOR, RECEPTACLE, AMPLIMITE .050, 68 POS, RIGHT ANGLE, SHIELDED, METAL SHEL
Wire-Board Connector, Rcpt 68Pos 1.27Mm; |Te Connectivity Amp 5787169-7.
D-Sub socket, 68 pole, standard, equipped, angled, solder pin, 5787169-7
68 50SR R/A RCPT ASSY,RDSN L/F Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 5787169-7 | Internal Number: 5787169-7 | TE Connectivity | AMPLIMITE
CONNECTOR, I/O, RCPT, 68POS, TH; No. of Contacts:68Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:-; Product Range:AMPLIMITE 0.50 Series; Connector Body Material:Carbon Steel Body; Contact Material:Phosphor Bronze; Contact Plating:Gold Flash over Palladium Nickel Plated Contacts; SVHC:No SVHC (27-Jun-2018); Connector Mounting:Through Hole Mount Right Angle; Connector Type:I/O; D Sub Connector Type:Standard

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787169-7 .
  • 5787169-7.