TE Connectivity 5748483-5

Connector High Density D-Sub SKT 78 POS 2.41mm Solder RA Thru-Hole 78 Terminal 1 Port Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748483-5.

TE Connectivity

Technical Drawing1 page8 years ago
Datasheet1 page12 years ago
Technical Drawing1 page14 years ago
Datasheet11 pages15 years ago
Datasheet8 pages15 years ago

element14 APAC

IHS

RS (Formerly Allied Electronics)

Newark

CAD Models

Download TE Connectivity 5748483-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-12-15
LTD Date2018-01-12

Related Parts

TE Connectivity5748831-1
Conn D-Subminiature RCP 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
Conn High Density D-Sub SKT 78 POS Solder Cup ST Thru-Hole 78 Terminal 1 Port
Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port Tray
Conn High Density D-Sub SKT 62 POS 2.29mm Solder ST Thru-Hole 62 Terminal 1 Port Tray
ITT / CannonDDMAM78SA101F0
CONN D-SUB HD HOUSING RCPT 78POS
TE Connectivity5787362-9
Telecom and Datacom Connector, 100 Contact(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5748483-5 provided by its distributors.

Connector High Density D-Sub SKT 78 POS 2.41mm Solder RA Thru-Hole 78 Terminal 1 Port Tray
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, #4-40, Receptacle
HD22 Series 78 Position Right Angle Socket Board Mount D-Sub Connector
CONNECTOR, RECEPTACLE, HD-22, 78 POS, SIZE 5, FRONT METAL SHELL, RIGHT ANGLE
Hd D-Sub Conn, Receptacle, 78Pos, Tht; No. Of Contacts:78Contacts; Gender:receptacle; Contact Termination Type:solder; D Sub Shell Size:dd; Product Range:amplimite Hd-22 Series; Connector Body Material:steel Body; Contact Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748483-5.
  • 5748483-5..
  • 5748483-5...