ITT / Cannon DDMAM78SA101F0

Conn D-sub Hd Housing Rcpt 78POS
$ 94.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMAM78SA101F0.

Newark

Datasheet1 page9 years ago
Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
+9.87%

Related Parts

Conn High Density D-Sub SKT 78 POS Solder Cup ST Thru-Hole 78 Terminal 1 Port
ITT / CannonDDMA-78S-F0
Conn High Density D-Sub SKT 78 POS Crimp ST Thru-Hole 78 Terminal 1 Port
TE Connectivity5748831-1
Conn D-Subminiature RCP 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
TE Connectivity5748483-5
Connector High Density D-Sub SKT 78 POS 2.41mm Solder RA Thru-Hole 78 Terminal 1 Port Tray
Conn High Density D-Sub SKT 62 POS Solder Cup ST Thru-Hole 62 Terminal 1 Port
Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port Tray

Descriptions

Descriptions of ITT / Cannon DDMAM78SA101F0 provided by its distributors.

CONN D-SUB HD HOUSING RCPT 78POS
Hd D-Sub Shell, Rcpt, Size Dd, Steel; Rango De Producto:Serie D*ma; Conector, Tipo:High Density D Sub; Conector, Tamaño De La Carcasa:Dd; Género:Receptáculo Eléctrico; Núm. De Posiciones:78; Material Del Cuerpo Del Conector:Acero |Itt Cannon DDMAM78SA101F0
HD D-SUB SHELL, RCPT, SIZE DD, STEEL; No. of Positions: 78Ways; Connector Type: High Density D Sub; Connector Shell Size: DD; Product Range: D*MA Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: ITT Cannon D*MA Series Subminiature Crimp Socket Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON