Amphenol L77HDCH62SOL2RM8

Conn High Density D-Sub SKT 62 POS 2.29mm Solder ST Thru-Hole 62 Terminal 1 Port Tray
$ 4.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77HDCH62SOL2RM8.

IHS

Datasheet4 pages7 years ago
Datasheet117 pages22 years ago

Farnell

Electro Sonic

TME

JRH Electronics

Inventory History

3 month trend:
+27.26%

CAD Models

Download Amphenol L77HDCH62SOL2RM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port Tray
Conn High Density D-Sub SKT 62 POS Solder Cup ST Thru-Hole 62 Terminal 1 Port
AmphenolL77SDD50S
D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder Cup
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port Tray
AmphenolL17HTHBS4F1C
Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port Tray
Conn High Density D-Sub SKT 78 POS Solder Cup ST Thru-Hole 78 Terminal 1 Port

Descriptions

Descriptions of Amphenol L77HDCH62SOL2RM8 provided by its distributors.

Conn High Density D-Sub SKT 62 POS 2.29mm Solder ST Thru-Hole 62 Terminal 1 Port Tray
Female Sockets,Receptacle Solder pad 3 62pin Steel,Tin Plated 3A gold Through hole mounting
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, M3, Receptacle
CONN D-SUB HD RCPT 62P VERT SLDR
|Amphenol Communications Solutions L77HDCH62SOL2RM8
DSUB, STAMPED SIGNAL 3A, HIGH DENSITY, STRAIGHT
Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 62 Socket, Flash Gold, 4-40 Fixed Front Screwlock, Standoff 6.0mm (0.236"), With Boardlock 4.2mm (0.165")
CONNECTOR, HD D SUB, RCPT, 62POS; No. of Contacts: 62Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: Copper

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems