TE Connectivity 5748270-2

Connector Accessories Screw Lock Straight Steel YellowChromate Over Zinc Package
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748270-2.

IHS

Datasheet3 pages1 year ago

Newark

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-25.25%

CAD Models

Download TE Connectivity 5748270-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5205818-3
Connector Accessories Female Screw Lock Straight Steel Clear Chromate Over Zinc Package
TE Connectivity5207953-3
Connector Accessories Screw Lock Straight Steel Clear Chromate Over Zinc Package
TE Connectivity5205818-2
Connector Accessories Female Screw Lock Straight Steel Yellow Chromate Over Zinc Package
HARTING Elektronik09670019941
Connector Accessories Screw Lock Straight Silver Over Nickel
HARTING Elektronik09670009924
Connector Accessories Male D-Sub Screw Lock Nickel Plating
HARTING Elektronik09670029007
D-SUB WATERPROOF SERIES WATERPROOF SOLDER D-SUB CONNECTOR SOCKET

Descriptions

Descriptions of TE Connectivity 5748270-2 provided by its distributors.

Connector Accessories Screw Lock Straight Steel YellowChromate Over Zinc Package
Female Screw Lock, #4-40, 11.94Mm; Product Range:Amplimite Series; Screw Length:11.94Mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Connector Shell Size:-; Accessory Type:Female Screw Lock; Screw Head Height:4.71Mm Rohs Compliant: Yes |Amp Te Connectivity 5748270-2.
FEMALE SCREWLOCK,ZN PLTD Connector Hardware Accessory Type: Female Screwlock Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Latching, Locking & Retention | Connector Hardware | Part Number: 5748270-2 | Internal Number: 5748270-2 | Alias Number: 1364315 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748270-2.