TE Connectivity 5205818-2

TE Connectivity Female Screw Lock D-Sub Connector Accessory, AMPLIMITE Series, Receptacle
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205818-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+327%

CAD Models

Download TE Connectivity 5205818-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity5207953-3
TE Connectivity Screw Lock D-Sub Connector Accessory, AMPLIMITE Series
TE Connectivity5207953-2
Connector Accessories Female Screw Lock Straight Steel Yellow Chromate Over Zinc Package
HARTING Elektronik09670019941
Harting Jack screw connector screw, D-Subseries, used forD-Sub Connector
TE Connectivity177619-1
D-Sub Tools &,Hardware,Screw Lock Assembly Kits Bracket mounting,threaded mounting 5mm(Length)
HARTING Elektronik09670009924
D-Sub Tools &,Hardware,Screwlock Bracket mounting,threaded mounting 13mm(Length)

Descriptions

Descriptions of TE Connectivity 5205818-2 provided by its distributors.

TE Connectivity Female Screw Lock D-Sub Connector Accessory, AMPLIMITE Series, Receptacle
Connector Accessories Female Screw Lock Straight Steel Yellow Chromate Over Zinc Package
SCREWLOCK, FEMALE, 4-40 UNC, 7.93MM; Product Range: -; Screw Length: 7.92mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40 UNC; SVHC: Lead (15-Jan-2019); Accessory Type: Screwlock; For Use With: AMPLIMITE HD Series D Su
FEMALE SCREWLOCK,PLTD Connector Hardware Accessory Type: Female Screwlock Primary Product Material: Cold Rolled Steel Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Cold Rolled Steel Latching, Locking & Retention | Connector Hardware | Part Number: 5205818-2 | Internal Number: 5205818-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5205818-2.