TE Connectivity 5747236-6

TE Connectivity 5747236-6 D-Sub Connector Male Unshrouded Right Angle 15P
$ 6.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747236-6.

TE Connectivity

Technical Drawing1 page13 years ago
Instruction Sheet7 pages8 years ago

IHS

Farnell

JRH Electronics

X-ON

Inventory History

3 month trend:
-23.85%

CAD Models

Download TE Connectivity 5747236-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747872-8
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity5747872-4
CONN D-SUB PLUG 15POS VERT SLDR / 15 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
HARTING Elektronik09652616713
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09652616712
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5747236-6 provided by its distributors.

TE Connectivity 5747236-6 D-Sub Connector Male Unshrouded Right Angle 15P
D Sub Connector, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
Conn D-Subminiature PL 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
HD20 Series 15 Position Right Angle Plug Board Mount D-Sub Connector
D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: AMPLIMITE HD-20 Series; Connector Body Material
15 MSFL PLUG RA 318 (SL,FM) Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Plug Board-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 5747236-6 | Internal Number: 5747236-6 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747236-6 .
  • 5747236-6.