TE Connectivity 5747872-4

CONN D-SUB PLUG 15POS VERT SLDR / 15 Position D-Sub Plug, Male Pins Connector
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747872-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-23.32%

CAD Models

Download TE Connectivity 5747872-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.61
$ 7.73
Stock
19,578
1,561
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5747841-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
TE Connectivity5747872-8
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB15 Pin TH Right Angle Body
TE Connectivity5747841-6
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
HARTING Elektronik09652616713
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09652616713
HARTING Elektronik09652616712
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09652616712

Descriptions

Descriptions of TE Connectivity 5747872-4 provided by its distributors.

CONN D-SUB PLUG 15POS VERT SLDR / 15 Position D-Sub Plug, Male Pins Connector
D Sub Connector, Standard, 15 Position, Plug; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5747872-4.
PCB D-Sub AMPLIMITE Plug, Housing Size 2, 2.74mm Pitch, Vertical Mount, -55°C~105°C
15 Pos D-Sub Connector, Male, Straight, Through Hole, Gold/Tin
AMPLIMITE HD-20 Connector, Plug, Vertical PCB Mount, 15 Pos., Front Metal Shell
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
15 PLUG SP/FMS STD Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Plug Board-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 5747872-4 | Internal Number: 5747872-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747872-4.