TE Connectivity 5745782-2

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
$ 4.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745782-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5745782-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745782-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity5747845-5
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
HARTING Elektronik09662516512
D Sub Connector, D Sub PCB Connectors, DA, Receptacle, 15, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09682537612
D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 5745782-2 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
15 Position Dual Row Right Angle Through Hole Female Sockets D-Sub Connector
Conn D-Subminiature RCP 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 5745782-2
D Sub Connector, Standard, 15 Position, Receptacle; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Te Connectivity Amp 5745782-2
15 MSFL RCPT RA 318 (FM) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 5745782-2 | Internal Number: 5745782-2 | Alias Number: 2-42933-5826 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745782-2 .