Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5747845-5

D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
$ 2.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747845-5.

Farnell

Datasheet37 pages14 years ago
Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet37 pages14 years ago

Sager Electronics

IHS

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+69.60%

CAD Models

Download TE Connectivity 5747845-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745782-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity3-106506-2
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDP, 15 Contacts, DA, Solder
HARTING Elektronik09662516512
PHOENIX CONTACT D-Sub Connector, Receptacle, DB15 Pin, TH, Right Angle Body
HARTING Elektronik09682537612
D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDE15SD1CH4F

Descriptions

Descriptions of TE Connectivity 5747845-5 provided by its distributors.

D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
D Sub Connector, Standard, 15 Position,; |Te Connectivity Amp 5747845-5.
Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector
Tyco Electronics D-SubConnector, Amplimite HD-20series, Mother seat, DB15needle, Through hole mounting, right angle body
D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Metal Body
15 MSFL RCPT RA 318 (SL,FM,BL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 5747845-5 | Internal Number: 5747845-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747845-5 .
  • 5747845-5.