TE Connectivity 5745536-2

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
$ 27.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745536-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Future Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.94%

CAD Models

Download TE Connectivity 5745536-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity1-5745967-4
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09663516513
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5745536-2 provided by its distributors.

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port Package
HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector
D Sub Connector, Standard, 25 Position, Receptacle; Rango De Producto:Serie Amplimite Hd-20; Carcasa D Sub, Tamaño:Db; Género:Receptáculo Eléctrico; Núm. De Contactos:25; Material Del Cuerpo Del Conector:Metal; Conector, Tipo:D Sub |Amp Te Connectivity 5745536-2
25 RCPT RA/MS STD (SL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5745536-2 | Internal Number: 5745536-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty