TE Connectivity 5745136-1

Connector Accessory, Hardware-retaining Screw, Cold Rolled Steel
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745136-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+10.01%

CAD Models

Download TE Connectivity 5745136-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5205980-1
Connector Accessories Kit Steel Yellow Chromate Over Zinc Automotive Individual
TE Connectivity5205980-4
Connector Accessories Retainer Straight Steel Clear Chromate Over Zinc Bag
TE Connectivity5206052-3
Connector Accessories Mounting Screw Straight Steel Zinc Package
ITT / CannonD20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
ITT / CannonD20419-18
Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc Finish
HARTING Elektronik09670019965
Connector Accessories Jackscrew Thermoplastic Gray Steel Nickel Over Copper Finish

Descriptions

Descriptions of TE Connectivity 5745136-1 provided by its distributors.

Connector Accessory, Hardware-retaining Screw, Cold Rolled Steel
Screw Retainer Kit, 5.08Mm, 4-40 Rohs Compliant: Yes |Te Connectivity Amp 5745136-1
Connector Accessories Male Screw Retainer Kit Straight Steel Yellow Chromate Over Zinc Individual
Connector Accessories Male Screw Retainers Individual
D-Sub Tools&Hardware DSUB ACC: SCREW RETAINER KIT
Male Screw Retainers Thread Size 4 - 40 Cold Rolled Steel Zinc Plated
CONN D-SUB MALE SCREW RETAINER
AMPLIMITE Male Screw Retainer Kit, 4-40 UNC, Yellow Chromate
Jackscrew for D-Sub, 5745136-1
AMPLIMITE HDE,HDP screw retainer, 4-40
MALE SCREW RETAINER KIT, #4-40, 5.08MM;; MALE SCREW RETAINER KIT, #4-40, 5.08MM; Product Range:AMPLIMITE Series; Screw Length:5.08mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Male Screw Retainer Kit
SCREW RETAINER KIT Connector Hardware Accessory Type: Screw Retainer Kit Hardware Accessory Function: Latching, Locking & Retention Screw Retainer Kit Latching, Locking & Retention | Connector Hardware | Part Number: 5745136-1 | Internal Number: 5745136-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745136-1.