TE Connectivity 5745077-4

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
$ 8.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745077-4.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.12%

CAD Models

Download TE Connectivity 5745077-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.618
$ 8.36
Stock
31,150
11,625
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity2-5747707-0
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity1-5747299-4
CONN D-SUB RCPT 15POS VERT SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09662516512
D Sub Connector, D Sub PCB Connectors, DA, Receptacle, 15, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09662526612
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09662526613
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of TE Connectivity 5745077-4 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port Tube
AMPLIMITE HD-20 Connector, Receptacle, 15 Pos., Vertical PCB Mount, All-Plastic
D-Sub Standard Connectors Dsub A15S V/Mnt |Te Connectivity Amp 5745077-4
HD20 Series 15 Position Straight Socket Plastic Shell Board Mount D-Sub
HD-20 RCPT 15P VERT FFSCRLK Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 5745077-4 | Internal Number: 5745077-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745077-4.