TE Connectivity 5745058-3

Conn D-Subminiature RCP 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
$ 12.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745058-3.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-12-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity5747846-3
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09663516513
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5745058-3 provided by its distributors.

Conn D-Subminiature RCP 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
D-Sub Standard Connectors Dsub B25S V/Mnt |Te Connectivity Amp 5745058-3
D SUB CONNECTOR, STANDARD, 25POS, RCPT; Connector Type:D Sub; Series:AMPLIMITE HD-20; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Plastic; Gender:Receptacle; Contact Termination:Through Hole Vertical
HD-20 RCPT 25P VERT THD INS Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Receptacle Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5745058-3 | Internal Number: 5745058-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745058-3 .
  • 5745058-3.