TE Connectivity 5650912-5

Conn DIN 41612 PL 64 POS 2.54mm Press Fit ST Thru-Hole Box
$ 5.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650912-5.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5650912-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5650933-5
DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 3 Row, a + c
TE Connectivity5650934-5
Connector DIN 41612 PIN 64 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5650408-5
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09032646824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09032606805
Female connector, type M, 60 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09032606805
CONN DIN RCPT 64POS PCB GOLD / 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole

Descriptions

Descriptions of TE Connectivity 5650912-5 provided by its distributors.

Conn DIN 41612 PL 64 POS 2.54mm Press Fit ST Thru-Hole Box
Board Euro Connector, 3 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator, Plug
DIN 41612 Connectors ASSY PIN EUROCARD TYPE R LEADFREE A&C6
CONNECTOR, DIN 41612, HEADER, 96P, 3ROW
ASSY,PIN,EUROCARD,TYPE R,LEAD-FREE,A&C,6 Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .25 in Termination Post & Tail Length: 6.35 mm Centerline (Pitch): .1 in Plug Board-to-Board .25" 6.35 mm | Eurocard Connector | Part Number: 5650912-5 | Internal Number: 5650912-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650912-5 .