TE Connectivity 5650458-5

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box
$ 3.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650458-5.

Newark

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

IHS

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5650458-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5650408-5
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5650956-5
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09032646824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
TE Connectivity5650918-5
Conn DIN 41612 PIN 48 POS 2.54mm Press Fit ST Thru-Hole Box
HARTING Elektronik09732646801
CONN, RECT, INDUSTRIAL, PCB SOCKET,64 CONT, SOLDER, SH-SZ R,2.54MM PIN-SPNG, RIGHT,2A
Amphenol Communications Solutions86094328314755V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5650458-5 provided by its distributors.

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
CONN, RECT, EUROCARD, PCB SOCKET,64 CONT, SOLDER, SH-SZ C,0.1" PIN-SPNG, STRAIGHT
Socket, Din41612, Straight, C, 64Way; Product Range:-; No. Of Contacts:64Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; Rows Loaded:A + C; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Rohs Compliant: Yes |Amp Te Connectivity 5650458-5
ASSEMBLY,RECEPTACLE,EURO,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .098 in Termination Post & Tail Length: 2.49 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .098" 2.49 mm | Eurocard Connector | Part Number: 5650458-5 | Internal Number: 5650458-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty