TE Connectivity 5100669-1

Z-pack Hm Ser, 2MM Pitch 175WAY 7 Row Straight Backplane Conn, Through Hole Term
$ 8.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100669-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

IHS

Sager Electronics

Newark

Inventory History

3 month trend:
-32.64%

CAD Models

Download TE Connectivity 5100669-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity5352033-1
TE Connectivity 5352033-1 Z-PACK Connector Male Shrouded 2MM HM Pre-Assembled
TE Connectivity188835-1
Card Edge & Backplane Connector, Z-Pack; |Te Connectivity Amp 188835-1
TE Connectivity5352332-1
Z-PACK Hard Metric Backplane Receptacle, 2mm Pitch, Vertical PCB Mount, ≤1 Gbps
TE Connectivity352127-1
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity / AMP5100785-1
Z-PACK Hard Metric Backplane Receptacle, 2mm Pitch, Vertical PCB Mount, ≤1 Gbps
TE Connectivity5646731-1
Card Edge Conn, Header, 125Pos, 5Row; |Te Connectivity Amp 5646731-1

Descriptions

Descriptions of TE Connectivity 5100669-1 provided by its distributors.

Z-PACK HM SER,2MM PITCH 175WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
175 Pos 2mm Press-Fit Backplane Connector, Straight, Thru-Hole
Z-PACK Hard Metric Backplane Male PCB Install connector,The distance between center lines is 2mm,Adopt vertical PCB Installation direction。,data_speed ≤1 Gbps。
Z-PACK M.CONN.175P.; Product Range:Z-PACK Series; No. of Contacts:175Contacts; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Press Fit; No. of Rows:7Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze; Con
Z-PACK M.CONN.175P. PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 7 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 25 7 | Hard Metric Backplane Connector | Part Number: 5100669-1 | Internal Number: 5100669-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100669-1 .
  • 5100669-1.