TE Connectivity 55768-1

Spring Spade Terminal 16-22AWG Phosphor Bronze Red 22.73mm Tin T/R
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 55768-1.

IHS

Datasheet5 pages1 year ago
Datasheet1 page0 years ago

TE Connectivity

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
PanduitPN18-6R-M
RING TERMINAL 22 - 18 AWG #6 STUD SIZE NYLON INSULATED, PAN-TERM PN18 SERIES
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPN18-10R-M
Copper Tin Finish Red Nylon Insulated 18 - 22 AWG 10 Stud Circular Ring Terminal

Descriptions

Descriptions of TE Connectivity 55768-1 provided by its distributors.

Spring Spade Terminal 16-22AWG Phosphor Bronze Red 22.73mm Tin T/R
SPADE TERMINAL, 22AWG - 16AWG, #8; Product Range: PIDG Series; Wire Size (AWG): 22AWG to 16AWG; Conductor Area CSA: 1.42mm²; Stud Size - Metric: M4; Stud Size - Imperial: #8; Insulator Material: Nylon (Polyamide); Insulator Co
TERM,PIDG SPR SPD 22-16 8 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Spring Spade Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Short Spring Spade Tongue Terminal | Part Number: 55768-1 | Internal Number: 55768-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55768-1.