TE Connectivity 5569257-1

CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
$ 27.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5569257-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+143%

CAD Models

Download TE Connectivity 5569257-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-02-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5569262-1
Modular Connector, Modular Jack, 2 x 4 (Stacked), 8P8C, Cat5, Through Hole Mount
TE Connectivity5569381-1
Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount
TE Connectivity5569255-1
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Automotive Cat 5 Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight, CES
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5569257-1 provided by its distributors.

CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Connector RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5
8 Shielded cat5 Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
STK MJ ASSY,8POS,2X4,SHLD,CAT5 Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 4 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 2 x 4 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5569257-1 | Internal Number: 5569257-1 | TE Connectivity | AMP-METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5569257-1.