TE Connectivity 5558067-1

Modular Conn/Ethernet Conn 10 POS RJ45 R/A
$ 4.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5558067-1.

IHS

Datasheet6 pages1 year ago

TE Connectivity

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.03%

CAD Models

Download TE Connectivity 5558067-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5558070-1
Connector RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Tray Cat 3
TE Connectivity5558065-1
Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Box/Package/Tray
Modular Jack, Right-Angle, Inverted, 8/8, 1.27µm Gold (Au) Plating
Modular Connectors / Ethernet Connectors 8POS R/A SMT 2 PORTS LOW PROFILE INVERT
TE Connectivity5-1761185-3
Modular Conn/Ethernet Conn 8 SDL SE GRND RCPT
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA HISP ULTRA LOPRO

Descriptions

Descriptions of TE Connectivity 5558067-1 provided by its distributors.

Modular Conn/Ethernet Conn 10 POS RJ45 R/A
Conn RJ45 Receptacle 10 POS 1.02mm Solder RA Through Hole 12 Terminal Single Port
RJ Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 10 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 PortCat 3 Box/Tray
RJ50Receptacle 1 Shielded cat3 Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ45 CONN, JACK, 10P10C, 1PORT, CAT3; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):10P10C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole
MJ ASSY,10POS,R/A,PC Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5558067-1 | Internal Number: 5558067-1 | TE Connectivity | OEG Miniature Relay PCF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5558067-1 .
  • 5558067-1.