TE Connectivity 5558065-1

Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Box/Package/Tray
$ 3.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5558065-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+13.13%

CAD Models

Download TE Connectivity 5558065-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP558065-1
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Modular Connectors / Ethernet Connectors Modjack RA LoPro Flgls Shld 50Au 8/8
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO SHLD
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
TE Connectivity / AMP558342-1
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 21.34mm(height)

Descriptions

Descriptions of TE Connectivity 5558065-1 provided by its distributors.

Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Box/Package/Tray
Conn RJ45 Receptacle 10 POS 1.02mm Solder RA Through Hole 10 Terminal Single Port
RJ Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Cat3 Rj45 Modular Jack, 10 Position, 1 P; |Te Connectivity Amp 5558065-1.
MJ ASSY,10POS,R/A,LPF Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port 1 x 1 | Rj45 Connector | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5558065-1 .
  • 5558065-1.