Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52018-8846

Modular Jack, Right-Angle, Inverted, 8/8, 1.27µm Gold (Au) Plating

$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52018-8846.

IHS

Datasheet1 page6 years ago

Sager Electronics

Master Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Molex 52018-8846 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-04-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5520426-4
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5555167-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Modular Connectors / Ethernet Connectors MDJCK 8/10 RA LOPRO UNSHLD
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle

Descriptions

Descriptions of Molex 52018-8846 provided by its distributors.

Modular Jack, Right-Angle, Inverted, 8/8, 1.27µm Gold (Au) Plating
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE
Connector RJ-45 Receptacle 8 Position 2.04mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Cat 3
RJ45 CONN, R/A JACK, 8P8C, 1PORT, CAT3; Available until stocks are exhausted
Jack 90Spend,Up 8p8c (RJ45, Ethernet) 1 Through hole mounting
8/8 MODULAR JACK INVERTED STAND RoHSconf
Rj45 Conn, Jack, 8P8C, 1Port, R/A, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Molex 52018-8846

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520188846
  • 52018-8846 .
  • 52018-8846.
  • 52018-8846..
  • 520188846