TE Connectivity 5536397-5

DIN 41612 PCB CONNECTOR RECEPTACLE 48WAY - More Details
$ 2.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536397-5.

IHS

Datasheet5 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5536397-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-17
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5535071-4
Din 41612 Pcb Connector Receptacle 48Pos; Series:- Rohs Compliant: Yes
TE Connectivity5535070-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86094328314755V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5650868-4
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Package
Amphenol Communications Solutions86093488613755E1LF
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
Amphenol Communications Solutions86094648114755V1LF
Conn DIN 41612 Receptacle 64 POS 2.54mm Solder ST Through Hole Tray

Descriptions

Descriptions of TE Connectivity 5536397-5 provided by its distributors.

DIN 41612 PCB CONNECTOR RECEPTACLE 48WAY - More Details
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole
DIN 41612 Connectors ASSY REC EURO TYP C/2 PBF 48 .
CONNECTOR, DIN 41612, RCPT, 48POS, 3ROW; Product Range: Eurocard Type 1/2C Series; No. of Contacts: 48Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Din 41612 Pcb Connector Receptacle 48 Way; Rango De Producto:-; Género:Receptáculo Eléctrico; Núm. De Contactos:48; Espaciado, Paso:2.54Mm; Filas Cargadas:A + B + C; Núm. De Filas:3; Contacto, Material:Fosfuro De Bronce; Anchura:2.1" |Amp Te Connectivity 5536397-5
ASSY,RECEPT,EURO,TYPE C/2,LEAD Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .098 in Termination Post & Tail Length: 2.49 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .098" 2.49 mm | Eurocard Connector | Part Number: 5536397-5 | Internal Number: 5536397-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536397-5.