TE Connectivity 5535071-4

Conn Din 41612, 2.54Mm, 48Pos, Rcpt; |Te Connectivity Amp 5535071-4.
$ 3.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535071-4.

JRH Electronics

Datasheet4 pages2 years ago

Farnell

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-16.75%

CAD Models

Download TE Connectivity 5535071-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.443
$ 3.223
$ 3.223
Stock
9,655
22,433
22,433
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
48
48
48
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
-
Polyester
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-06
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE Connectivity5650918-5
DIN 41612 Connector 48-Pin 2.54mm Press Fit ST Thru-Hole Box
TE Connectivity5535070-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535070-4
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
Amphenol Communications Solutions86094328314755V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions86094328613755E1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Amphenol Communications Solutions86093488613755E1LF
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An

Descriptions

Descriptions of TE Connectivity 5535071-4 provided by its distributors.

Conn Din 41612, 2.54Mm, 48Pos, Rcpt; |Te Connectivity Amp 5535071-4.
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
DIN 41612 PCB CONNECTOR RECEPTACLE 48POS
ASSY,RECEPTACLE,EUROCARD,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .18 in Termination Post & Tail Length: 4.57 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .18" 4.57 mm | Eurocard Connector | Part Number: 5535071-4 | Internal Number: 5535071-4 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5535071-4.