TE Connectivity 54330-1

Power Connector Contact; Copper; Silver; 6 AWG (Max.); Solder (Wire); 0.048 in.
$ 2.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 54330-1.

TE Connectivity

Datasheet8 pages8 years ago
Technical Drawing1 page28 years ago
Datasheet8 pages15 years ago
Datasheet4 pages16 years ago
Instruction Sheet3 pages28 years ago
Datasheet4 pages0 years ago

IHS

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1998-03-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity193796-1
CONTACT, PIN, CRIMP, 10AWG, SILVER PLATED CONTACTS, 31A, 600V, MATE-N-LOK SERIES
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity316041-6
CONTACT, RECEPTACLE, 12-10AWG, CRIMP; Se; Series:Dynamic D-5000; Contact Plating:Silver;
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact
SolarSpec Socket Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 54330-1 provided by its distributors.

Power Connector Contact; Copper; Silver; 6 AWG (Max.); Solder (Wire); 0.048 in.
Connector Accessory, 0.032In Min Cable Dia, 0.05In Max Cable Dia, Contact, Copper Alloy
Contact, 6Awg, Solder; Product Range:Power Lock Series Ii; Contact Gender:Pin, Socket; Contact Termination Type:Solder; Wire Size Awg Max:6Awg; Contact Plating:Silver Plated Contacts; For Use With:Power Lock Connectors Rohs Compliant: Yes |Te Connectivity Amp 54330-1
Special Order: CONTACT,PWR LK,SRS2,LS PC,SLDR Contact Mating Area Plating Material: Silver (Ag) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Silver Wire Size: 6 AWG Operating Voltage: 600 VAC Silver (Ag) Receptacle 6 AWG | Connector Contact | Part Number: 54330-1 | Internal Number: 54330-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 543301