TE Connectivity 54311-1

MS25036-146, 54311-1, AMP Mil Spec Ring Terminal Yellow 26-24 AWG Size 8
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 54311-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

Master Electronics

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+18.71%

CAD Models

Download TE Connectivity 54311-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity320569
MS25036-157, 320569, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity35148
PIDG Ring Tongue Terminal 10-12AWGCopper Yellow 24.21mm Tin Box
TE Connectivity34974
Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 30.18mm Tin Loose
TE Connectivity35364
Terminal,pidg R 12-10 10 Rohs Compliant: Yes |Amp Te Connectivity 35364

Descriptions

Descriptions of TE Connectivity 54311-1 provided by its distributors.

MS25036-146, 54311-1, AMP Mil Spec Ring Terminal Yellow 26-24 AWG Size 8
Ring Terminal, #8 Stud Size, 26 AWG, 300 V, Nylon Insulated, Yellow
Ring Tongue Terminal 24-26AWG Copper Yellow 20.67mm Tin Loose
Insulated Terminals MS25036-146 CLASS 1 & 2 ONLY
54311-1, TE Connectivity / AMP Brand
Ring and Spade Tongue Terminals
CONN RING CIRC 24-26AWG #8 CRIMP
TERMINAL,PIDG R 26-24 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 26 AWG Wire Size: .12 – .24 mm² Wire Size: 238 – 475 CMA Stud Size: M4 #8 Ring Tongue 26 AWG .12 – .24 mm² 238 – 475 CMA | Pidg Spade Tongue Terminal | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54311-1.