TE Connectivity 54011-3

Connector Accessories Seal Straight Nylon/Polyolefin Black Package
$ 18.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 54011-3.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet1 page11 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

JRH Electronics

IHS

Sager Electronics

Jameco

Inventory History

3 month trend:
+20.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / Cannon192926-0530
Conn Ringlock Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / Cannon192990-1320
Circular Connector, Trident Ringlock Series, Plug, 23, Pin, Cable, 18-23
ITT / CannonTR1619PMS1NB
Conn Ringlock Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol97-422-14P
Accessories,Circular MIL Spec Tools,Components,Hardware &,Insert
EatonMBG19P1
Circular Connector, 19 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 54011-3 provided by its distributors.

Connector Accessories Seal Straight Nylon/Polyolefin Black Package
Connector Accessory, 0.4in Min Cable Dia, 0.875in Max Cable Dia
Standard Circular Connector STRAIN RELIEF SZ 17
54011-3, TE CONNECTIVITY/AMP BRAND
Circular Cable Seal 10.16-22.2Mm Size 17; Product Range:Cpc/Cmc Series; For Use With:Cmc/Cpc Series Circular Connectors; Cable Diameter Max:22.22Mm; Seal Material:Po (Polyolefin), Nylon (Polyamide); Accessory Type:Cable Entry Seal Rohs Compliant: Yes |Te Connectivity Amp 54011-3
CPC STRAIN RELIEF,SIZE 17 Connector Seal & Plug Type: Cable Seal Operating Temperature Range: -55 – 110 °C Operating Temperature Range: -67 – 230 °F Primary Product Color: Black Operating Temperature (Max): 110 °C Cable Seal Max Temp: -55 – 110 °C | Connector Seal & Cavity Plug | Part Number: 54011-3 | Internal Number: 54011-3 | Black | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54011-3 .