Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-422-14P

Accessories, Circular MIL Spec Tools, Components, Hardware &, Insert
$ 12.149
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-422-14P.

Newark

Datasheet44 pages20 years ago
Datasheet37 pages10 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.64%

Related Parts

ITT / Cannon192926-0530
ITT Cannon Circular Connector Plug, Trident Ringlock Series, 19 Pos, Cable, Crimp
ITT / CannonTR1619PMS1NB
ITT Cannon circular connector plug, Trident Ringlockseries, 19Core, cable, Crimping
Souriau circular connector socket, UTGseries, 19Core, Cable installation, Crimping, IP65
Souriau circular connector socket, UTGseries, 19.Core, Cable installation, Crimping, IP65
ITT / Cannon192990-1690
Circular Connector, 19 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Souriau circular connector plug, UTGseries, 19Core, Cable installation, Crimping, IP65

Descriptions

Descriptions of Amphenol 97-422-14P provided by its distributors.

Accessories,Circular MIL Spec Tools,Components,Hardware &,Insert
INSERT, SZ 22 FOR 19 #16 CRIMP - SOLD SEPARATE, MIL-5015 TYPE, 97 SERIES
Contact PIN Crimp ST Cable Mount Automotive Medical
CONNECTOR,INSERT ONLY,SIZE 22 FOR 19 #16 CRIMP CONTACT
CRIMP, MALE, 22-14; Product Range: 97 Series; No. of Contacts: 19Contacts; Contact Gender: Pin; Contact Termination Type: Crimp; Contact Plating: Silver Plated Contacts; For Use With: Size 22 Shells; Insert Arrangement: 22-14;

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9742214P